SPC SPC15427

Test Connector; Connector Type: Banana Plug; Color: Black; Contact Material: Brass; Contact Plating: Nickel; Leaded...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC15427. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC15427.

element14 APAC

Datasheet1 page19 years ago
Datasheet1 page13 years ago

Descriptions

Descriptions of SPC SPC15427 provided by its distributors.

Test Connector; Connector Type:Banana Plug; Color:Black; Contact Material:Brass; Contact Plating:Nickel; Leaded Process Compatible:Yes; Contact Termination:Solderless ;RoHS Compliant: Yes
TAPERED BANANA PLUG

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC15427.