SPC SPC15357

TEST JACK, COMBINATION INSULATED, BLACK; For Use With: Banana Plug or Standard Tip; Mounting Hole Dia: 0.313";...
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestSPC1535745
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC15357.

Farnell

Datasheet1 page19 years ago

Descriptions

Descriptions of SPC SPC15357 provided by its distributors.

TEST JACK, COMBINATION INSULATED, BLACK; For Use With:Banana Plug or Standard Tip; Mounting Hole Dia:0.313"; Insulator Color:Black; Connector Type:Test Jack; Color:Black; Connector Color:Black; Connector Type:Test Jack
Combination Insulated Jack; Connector Type:Test Jack; Color:Black; Contact Material:Brass; Contact Plating:Brass; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Mounting Hole Dia:0.313" ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp