SPC SPC15182

BANANA JACK, SOLDER LUG, GREEN; Connector Type: Banana Jack; Gender: Jack; Contact Termination: Solder; Contact...
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestSPC151823
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC15182.

element14

Datasheet1 page19 years ago

Descriptions

Descriptions of SPC SPC15182 provided by its distributors.

BANANA JACK, SOLDER LUG, GREEN; Connector Type:Banana Jack; Gender:Jack; Contact Termination:Solder; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Green; Connector Mounting:Panel; Color:Green
Insulated Banana Jack; Connector Type:Banana Jack; Color:Green; Contact Material:Brass; Contact Plating:Nickel; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Mounting Hole Dia:0.313" ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp