SPC SPC15122

TIP PLUG, SOLDERLESS, YELLOW; Connector Type: Tip Plug; Gender: Plug; Contact Termination: Solderless; Contact...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC15122. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC15122.

element14

Datasheet1 page20 years ago

Descriptions

Descriptions of SPC SPC15122 provided by its distributors.

TIP PLUG, SOLDERLESS, YELLOW; Connector Type:Tip Plug; Gender:Plug; Contact Termination:Solderless; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Yellow; Body Material:Brass; Color:Yellow; Connector Type:Tip Plug

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp