SPC SPC14945

ETHERNET COVER, METAL; Accessory Type: Me; Type: Metal Ethernet Cover; For Use With: Ethernet Cable Connector;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC14945.

Newark

Datasheet1 page13 years ago

Descriptions

Descriptions of SPC SPC14945 provided by its distributors.

ETHERNET COVER, METAL; Accessory Type:Me; Type:Metal Ethernet Cover; For Use With:Ethernet Cable Connector;
ETHERNET COVER, METAL
ETHERNET COVER, METAL; Accessory Type:Metal Ethernet Cover; For Use With:Ethernet Cable Connector; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:Metal; Connector Type:Straight Ethernet Cover; Series:Deluxe ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp