SPC SPC12032

AUDIO CABLE, 6FT, 26AWG, GRAY; Cable Assembly Type: Phono / RCA; Cable Length - Imperial: 6ft; Cable Length - Metric:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC12032.

element14

Datasheet1 page18 years ago

Descriptions

Descriptions of SPC SPC12032 provided by its distributors.

AUDIO CABLE, 6FT, 26AWG, GRAY; Cable Assembly Type:Phono / RCA; Cable Length - Imperial:6ft; Cable Length - Metric:1.83m; Connector Type A:RCA/Phono Plug; Connector Type B:RCA/Phono Plug; Jacket Color:Grey; Cable Color:Gray ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp