SPC SPC11107

Power Outlet Strip; Supply Voltage: 120VAC; No. of Outlets: 24; Cable Length: 15ft; Current Rating: 15A; Leaded...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC11107. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC11107.

element14

Datasheet1 page24 years ago

Descriptions

Descriptions of SPC SPC11107 provided by its distributors.

Power Outlet Strip; Supply Voltage:120VAC; No. of Outlets:24; Cable Length:15ft; Current Rating:15A; Leaded Process Compatible:No; Length:72"; Peak Reflow Compatible (260 C):No; Mounting Type:Rack ;RoHS Compliant: No

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp