SPC SP-40-2T

DIP Socket; Connector Type: DIP Socket; No. of Contacts: 40; Contact Material: Phosphor Bronze; Contact Plating: Tin;...

Submit Request for Quote

Unfortunately we do not know of any distributors for SP-40-2T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of SPC SP-40-2T provided by its distributors.

DIP Socket; Connector Type:DIP Socket; No. of Contacts:40; Contact Material:Phosphor Bronze; Contact Plating:Tin; Pitch Spacing:0.1"; Row Spacing:15.24mm; Socket Mounting:Through Hole; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp