SPC PR-3

Incandescent Lamp; Supply Voltage: 3.57VDC; Base Type: S.C. Mini Flanged; Power Rating: 1.79W; Bulb Size: B-3 1/2;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PR-3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC PR-3.

element14

Datasheet1 page25 years ago

Descriptions

Descriptions of SPC PR-3 provided by its distributors.

Incandescent Lamp; Supply Voltage:3.57VDC; Base Type:S.C. Mini Flanged; Power Rating:1.79W; Bulb Size:B-3 1/2; Length:32mm; Luminous Intensity (MSCP):1.5; Current Rating:0.500A; Average Bulb Life:15h; Bulb Length (MOL):1.25" ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp