SPC PHD-024-4025-BLK

Heat Shrink Tubing; Series: PHD; Shrink Tubing / Boot Material: Polyolefin; Shrink Ratio: 2: 1; I.D. Supplied:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PHD-024-4025-BLK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC PHD-024-4025-BLK.

element14

Datasheet1 page20 years ago

Descriptions

Descriptions of SPC PHD-024-4025-BLK provided by its distributors.

Heat Shrink Tubing; Series:PHD; Shrink Tubing / Boot Material:Polyolefin; Shrink Ratio:2:1; I.D. Supplied:9.525mm; I.D. Max Recovered:0.187"; Wall Thickness Recovered:0.031"; Total Length - Metric:30.48m
Heat Shrink Tubing; Series:PHD; Body Material:Adhesive-Lined Polyolefin; Shrink Ratio:2:1; Color:Black; Total Length - Imperial:100ft; Expanded Inner Diameter:0.375"; Inner Diameter Max Recovered:0.187"; Shrink Temperature:121°C ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp