SPC MCTEA472M1JB-2552P

CAPACITOR ALUM ELEC, 4700UF, 63V, 20%, AXIAL; Capacitance: 4700µF; Capacitance Tolerance: ± 20%; Voltage Rating: 63V;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCTEA472M1JB-2552P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MCTEA472M1JB-2552P.

Farnell

Datasheet5 pages15 years ago

element14

Descriptions

Descriptions of SPC MCTEA472M1JB-2552P provided by its distributors.

CAPACITOR ALUM ELEC, 4700UF, 63V, 20%, AXIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Height:52mm; Diameter:25mm; Capacitor Terminals:Axial Leaded
CAPACITOR, AXIAL, 63V, 4700UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Height:52mm; Capacitor Case Style:Axial; No. of Pins:2; AC Ripple Current @ 120Hz:2710mA; Lead Diameter:0.8mm; Lead Length:20mm; Mounting Type:Through Hole; Operating Temperature Range:-40°C to +85°C; Outer Diameter:25mm

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp