SPC MCPRW0AWJW561B00

Fixed Resistor, Wire Wound, 10W, 560ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MCPRW0AWJW561B00.

IHS

Datasheet2 pages16 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SPC MCPRW0AWJW561B00 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 560ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR WIREWOUND, 560 OHM, 10W, 5%, AX
Wirewound Resistor, 560 Ohm, 10W, 5%, Axial Lead; Resistance:560Ohm; Product Range:mcpr Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:axial Leaded; Voltage Rating:-; Resistor Element Type:wirewound Rohs Compliant: Yes
RESISTOR WIREWOUND, 560OHM, 10W, 5%, AXI; RESISTOR WIREWOUND, 560OHM, 10W, 5%, AXIAL LEAD; Resistance:560ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 350ppm/°C; Resistor Element Material:Wirewound; Leaded Process Compatible:Yes; No. of Pins:2

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp