SPC MCPRW03WJW43KB00

Fixed Resistor, Wire Wound, 3W, 0.43ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
QuestMCPRW03WJW43KB00524
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MCPRW03WJW43KB00.

IHS

Datasheet1 page16 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of SPC MCPRW03WJW43KB00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.43ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
RESISTOR WIREWOUND, 0.43OHM, 3W, 5%, AXI
Wirewound Resistor, 0.43 Ohm, 3W, 5%, Axial; Resistance:0.43Ohm; Product Range:mcpr Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:axial Leaded; Voltage Rating:-; Resistor Element Type:metal Film Rohs Compliant: Yes
RESISTOR WIREWOUND, 0.43OHM, 3W, 5%, AXI; RESISTOR WIREWOUND, 0.43OHM, 3W, 5%, AXIAL LEAD; Resistance:0.43ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Metal Film; Leaded Process Compatible:Yes; No. of Pins:2

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp