SPC MCPRM03WJP681B00

Fixed Resistor, Metal Film, 3W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
QuestMCPRM03WJP681B00710
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MCPRM03WJP681B00.

IHS

Datasheet2 pages16 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of SPC MCPRM03WJP681B00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR METAL FILM, 680OHM, 3W, 5%; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 350ppm/°C; Resistor Element Material:Metal Film; Leaded Process Compatible:Yes; No. of Pins:2
Metal Film Resistor, 680 Ohm, 3W, 5%, Radial Lead; Resistance:680Ohm; Product Range:Mcpr Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Radial Leaded; Voltage Rating:-; Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCPRM03WJP681B00

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp