SPC MCOT7040963V300000RA

OSCILLATOR; Frequency Tolerance: ± 100ppm; Peak Reflow Compatible (260 C): Yes; Type: Standard; Series: OT7; Leaded...

Price and Stock

DistributorSKUMinPkg
QuestMCOT7040963V300000RA0
10h

Descriptions

Descriptions of SPC MCOT7040963V300000RA provided by its distributors.

OSCILLATOR; Frequency Tolerance:± 100ppm; Peak Reflow Compatible (260 C):Yes; Type:Standard; Series:OT7; Leaded Process Compatible:Yes; Resonator Case:SMD
OSCILLATOR; Frequency:4.096MHz; Type:Standard; Frequency Tolerance:± 100ppm; Supply Voltage:3.3V; Operating Temperature Range:-20°C to +70°C; Series:OT7; Resonator Case:SMD; No. of Pins:4; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp