SPC MCLV221M1JB-1322-RH

Capacitor Alum Elect 220UF, 63V, Axial;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MCLV221M1JB-1322-RH.

element14

Datasheet2 pages20 years ago

Descriptions

Descriptions of SPC MCLV221M1JB-1322-RH provided by its distributors.

CAPACITOR ALUM ELECT 220UF, 63V, AXIAL;
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:220µF; Voltage Rating:63VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.543ohm; Body Diameter:13mm; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCLV221M1JB1322RH