SPC MC20365

Led, T-1 3/4, Green, 5500MCD, 527NM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC20365. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MC20365.

element14

Datasheet2 pages19 years ago

Descriptions

Descriptions of SPC MC20365 provided by its distributors.

LED, T-1 3/4, GREEN, 5500MCD, 527NM
LED, T-1 3/4, GREEN, 5500MCD, 527NM; Bul; LED, T-1 3/4, GREEN, 5500MCD, 527NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:5.5cd; Viewing Angle:10°; Forward Current If:20mA; Forward Voltage:3.5V; LED Mounting:Through Hole; Lens Shape:Round

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp