SPC MC20354

LED, T-1 3/4, BLUE, 900MCD, 470NM; Bulb Size: T-1 3/4 (5mm); LED Color: Blue; Luminous Intensity: 900mcd; Viewing...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC20354. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MC20354.

Newark

Datasheet2 pages19 years ago

Descriptions

Descriptions of SPC MC20354 provided by its distributors.

LED, T-1 3/4, BLUE, 900MCD, 470NM; Bulb Size:T-1 3/4 (5mm); LED Color:Blue; Luminous Intensity:900mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:3.8V; LED Mounting:Through Hole; Lens Shape:Round; Color:Blue ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp