SPC MC0402WGF6801TCE-TC

Thick Film Chip Resistor; Power Rating: 63mW; Resistance: 6.8kohm; Resistance Tolerance: ± 1%; Series: MCRMC;...
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestMC0402WGF6801TCE-TC15,200
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MC0402WGF6801TCE-TC.

Newark

Datasheet5 pages20 years ago

Descriptions

Descriptions of SPC MC0402WGF6801TCE-TC provided by its distributors.

Thick Film Chip Resistor; Power Rating:63mW; Resistance:6.8kohm; Resistance Tolerance:± 1%; Series:MCRMC; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:25V ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp