Descriptions of SPC IDDB25SSP provided by its distributors.
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:25; D Sub Shell Size:DB; Gender:Receptacle; Contact Termination:IDC/IDT; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Body Material:Steel RoHS Compliant: No