SPC HLMP1790

Led, T-1, Green, 30MCD, 565NM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HLMP1790. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC HLMP1790.

element14 APAC

Datasheet2 pages19 years ago

Descriptions

Descriptions of SPC HLMP1790 provided by its distributors.

LED, T-1, GREEN, 30MCD, 565NM
LED, T-1, GREEN, 30MCD, 565NM; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:30mcd; Viewing Angle:50°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; MSL:(Not Available)

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp