SPC FPS-016-1100-BLK

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.35 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesFPS-016-1100-BLK01
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC FPS-016-1100-BLK.

IHS

Datasheet4 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of SPC FPS-016-1100-BLK provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Shrink Tubing; Shrink Ratio:2:1; Inner Diameter Min:0.125"; Inner Diameter Max:0.25"; Color:Black; Total Length - Imperial:100ft; Approval Bodies:UL, CSA ;RoHS Compliant: Yes
Shrink Tubing; Series:FPS; Shrink Tubing / Boot Material:Polyolefin; Shrink Ratio:2:1; I.D. Supplied:6.35mm; I.D. Max Recovered:0.125"; Wall Thickness Recovered:0.025"; Total Length - Metric:30.48m; Total Length - Imperial:100ft

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp