SPC CPT-TY-1416

Terminal; Connector Type: Pin; Termination Method: Crimp; Wire Size (AWG): 16-14; Insulator Material: Nylon;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CPT-TY-1416. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC CPT-TY-1416.

element14

Datasheet1 page24 years ago

Descriptions

Descriptions of SPC CPT-TY-1416 provided by its distributors.

Terminal; Connector Type:Pin; Termination Method:Crimp; Wire Size (AWG):16-14; Insulator Material:Nylon; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Contact Termination:Crimp ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp