SPC CPMC88-141

Rf/coaxial, Bnc Plug, Straight, Crimp, 5

Price and Stock

DistributorSKUMinPkg
QuestCPMC88-1410
7h

Descriptions

Descriptions of SPC CPMC88-141 provided by its distributors.

RF/COAXIAL, BNC PLUG, STRAIGHT, CRIMP, 5
RF/COAXIAL, BNC PLUG, STRAIGHT, CRIMP, 5; RF/COAXIAL, BNC PLUG, STRAIGHT, CRIMP, 50OHM; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp