SPC CPF81-AB

RF/Coaxial Adapter; Connector Type: Intra-Series Coaxial; Convert From: F Jack; Convert To: F Jack; Body Style:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic ComponentsCPF81-AB50
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC CPF81-AB.

element14

Datasheet1 page25 years ago

Descriptions

Descriptions of SPC CPF81-AB provided by its distributors.

RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Convert From:F Jack; Convert To:F Jack; Body Style:Straight Adapter, Jack-Jack; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF81AB