SPC CP1094AST50

RF/COAXIAL, BNC, STRAIGHT, SOLDER; Series: -; Connector Type: BNC Coaxial; Body Style: Straight Jack; Coaxial...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CP1094AST50. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC CP1094AST50.

element14

Datasheet1 page25 years ago

Descriptions

Descriptions of SPC CP1094AST50 provided by its distributors.

RF/COAXIAL, BNC, STRAIGHT, SOLDER; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Coaxial Cable Types:RG-58, RG-59, RG-179, RG-316; Contact Material:Brass; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP-1094-AST-50
  • CP-1094A/ST-50
  • CP1094A/ST 50
  • CP1094A/ST50