SPC C9A

Neon Lamp; Supply Voltage: 125VAC; Base Type: Flanged; Bulb Size: T-1 3/4; Length: 23.9mm; Series Resistance 110V:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for C9A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC C9A.

element14

Datasheet1 page25 years ago
Datasheet1 page15 years ago

Descriptions

Descriptions of SPC C9A provided by its distributors.

Neon Lamp; Supply Voltage:125VAC; Base Type:Flanged; Bulb Size:T-1 3/4; Length:23.9mm; Series Resistance 110V:30K; Strike Voltage AC:95V; Strike Voltage DC:135V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp