Descriptions of SPC C7A(NE-2D) provided by its distributors.
Neon Lamp; Supply Voltage:125VAC; Base Type:Flanged; Bulb Size:T-2; Length:23.9mm; Series Resistance 110V:100K; Strike Voltage AC:65V; Strike Voltage DC:90V; Average Bulb Life:25000h; Leaded Process Compatible:No ;RoHS Compliant: Yes