SPC B1A(NE-51)

Neon Lamp; Supply Voltage: 125VAC; Base Type: Bayonet; Bulb Size: T-3 1/4; Length: 30.2mm; Series Resistance 110V:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for B1A(NE-51). Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC B1A(NE-51).

element14

Datasheet1 page24 years ago
Datasheet1 page15 years ago

Descriptions

Descriptions of SPC B1A(NE-51) provided by its distributors.

Neon Lamp; Supply Voltage:125VAC; Base Type:Bayonet; Bulb Size:T-3 1/4; Length:30.2mm; Series Resistance 110V:220K; Strike Voltage AC:65V; Strike Voltage DC:90V; Average Bulb Life:15000h; Leaded Process Compatible:No ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp