SPC 866B

TIP JACK, 5700V, 10A, BLACK; Connector Type: Tip Jack; For Use With: 2mm Standard Tip Plug; Breakdown Voltage: 5.7kV;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 866B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 866B.

element14

Datasheet1 page24 years ago

Descriptions

Descriptions of SPC 866B provided by its distributors.

TIP JACK, 5700V, 10A, BLACK; Connector Type:Tip Jack; For Use With:2mm Standard Tip Plug; Breakdown Voltage:5.7kV; Current Rating:10A; Insulator Color:Black; Body Material:Nylon; Color:Black; Connector Color:Black
Tip Jack; Connector Type:Tip Jack; Color:Black; Connector Mounting:Panel; Connector Type:Test Jack; Contact Material:Phosphor Bronze; Contact Plating:Silver; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 866-B