SPC 861W

TIP JACK, 7000V, 15A, WHITE; Connector Type: Tip Jack; For Use With: Banana Plug .175" Across Flats; Breakdown...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 861W. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 861W.

element14

Datasheet1 page24 years ago

Descriptions

Descriptions of SPC 861W provided by its distributors.

TIP JACK, 7000V, 15A, WHITE; Connector Type:Tip Jack; For Use With:Banana Plug .175" Across Flats; Breakdown Voltage:7kV; Current Rating:15A; Wire Size AWG Max:16AWG; Insulator Color:White; Color:White; Connector Color:White
Banana Jack; Connector Type:Banana Jack; Color:White; Contact Material:Phosphor Bronze; Series:861; Contact Plating:Tin; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:Banana Plug .175" Across Flats ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 861-W