SPC 8588-0172

Connector, Rj11, Plug, 6P4c, 1Port
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 8588-0172. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 8588-0172.

Newark

Datasheet1 page13 years ago

element14

Descriptions

Descriptions of SPC 8588-0172 provided by its distributors.

Connector, Rj11, Plug, 6P4c, 1Port
CONNECTOR, RJ11, PLUG, 6P4C, 1PORT; Conn; CONNECTOR, RJ11, PLUG, 6P4C, 1PORT; Connector Type:RJ11; Series:8588; Gender:Plug; No. of Contacts:4; No. of Positions:6; No. of Ports:1; LAN Category:-; Contact Termination:IDC / IDT; Contact Plating:Gold

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp