SPC 8465-0238

Hook & Loop Sleeving; Accessory Type: Cable Management; Sleeving / Tubing Type: Expandable; Sleeving Material: PET;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Quest8465-023840
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 8465-0238.

element14

Datasheet1 page23 years ago

Descriptions

Descriptions of SPC 8465-0238 provided by its distributors.

Hook & Loop Sleeving; Accessory Type:Cable Management; Sleeving / Tubing Type:Expandable; Sleeving Material:PET; Internal Diameter:12.7mm; For Use With:Wire, Cable, Hoses & Tubes; Body Material:PET; Color:Black; Diameter:0.5"

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp