SPC 8465-0229

Expandable Sleeving; Sleeving / Tubing Type: Expandable; Length: 100ft; Sleeving Material: Polyethylene; Internal...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 8465-0229. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 8465-0229.

element14

Datasheet2 pages20 years ago

Descriptions

Descriptions of SPC 8465-0229 provided by its distributors.

Expandable Sleeving; Sleeving / Tubing Type:Expandable; Length:100ft; Sleeving Material:Polyethylene; Internal Diameter:11.1mm; For Use With:Cable & Wire Protection; Approval Bodies:CSA / UL; Body Material:Polyethylene; Color:Black
Expandable Sleeving; Inner Diameter Min:0.125"; Inner Diameter Max:0.438"; Color:Black; Approval Bodies:UL, CSA; Length:100ft; Material:Polyethylene Terephthalate (PET); Melting Temperature:230°C; Operating Temp. Max:125°C ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp