Descriptions of SPC 8409-0364 provided by its distributors.
Cable Tie Holder; Body Material:Nylon 6/6; Color:White; Mounting Hole Dia:4.953mm; For Use With:18 to 120lb Flat Cable Ties; Accessory Type:Cable Tie Mount; Mounting Type:Anchor; Pack Quantity:100 ;RoHS Compliant: Yes