SPC 7377.

Lamp, Incandescent, Bi Pin, 6.3V, 470MW
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 7377.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 7377..

Farnell

Datasheet1 page25 years ago

Descriptions

Descriptions of SPC 7377. provided by its distributors.

LAMP, INCANDESCENT, BI PIN, 6.3V, 470MW
LAMP, INCAND, BI-PIN, 6.3V, 470mW; Suppl; LAMP, INCAND, BI-PIN, 6.3V, 470mW; Supply Voltage:6.3V; Lamp Base Type:Bi Pin; Bulb Size:T-1 3/4; Power Rating:470mW; MSCP:0.23; Average Bulb Life:1000h; Bulb Length (MOL):0.63"; Current Rating:75mA; Current Rating:75mA; Length:0.63"

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7377