SPC 370

Incandescent Lamp; Supply Voltage: 18VDC; Base Type: Midget Flanged; Power Rating: 720mW; Bulb Size: T-1 3/4; Length:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 370. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 370.

element14

Datasheet1 page22 years ago

Descriptions

Descriptions of SPC 370 provided by its distributors.

Incandescent Lamp; Supply Voltage:18VDC; Base Type:Midget Flanged; Power Rating:720mW; Bulb Size:T-1 3/4; Length:0.63"; Luminous Intensity (MSCP):0.15; Current Rating:0.04A; Average Bulb Life:10000h; Bulb Length (MOL):0.63" ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp