SPC 24E3.

Lamp, Incandescent, Telephone Slide #3,
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 24E3.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 24E3..

Farnell

Datasheet1 page15 years ago

element14

Supply Chain

Introduction Date2012-07-27

Descriptions

Descriptions of SPC 24E3. provided by its distributors.

LAMP, INCANDESCENT, TELEPHONE SLIDE #3,
LAMP, INCAND, SLIDE, 24V, 840mW; Supply; LAMP, INCAND, SLIDE, 24V, 840mW; Supply Voltage:24V; Lamp Base Type:Telephone Slide Base #3; Bulb Size:T-2; Power Rating:840mW; Average Bulb Life:7000h; Bulb Length (MOL):1.69"; Current Rating:35mA; Current Rating:35mA; Length:43mm

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24E3