SPC 2481

Fan Filter Assembly; Fan Filter Type: 30 PPI; Fan Size: 60 x 60 mm; External Height: 60mm; External Width: 60mm;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Freelance Electronics24811
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 2481.

Newark

Datasheet1 page20 years ago

Descriptions

Descriptions of SPC 2481 provided by its distributors.

Fan Filter Assembly; Fan Filter Type:30 PPI; Fan Size:60 x 60 mm; External Height:60mm; External Width:60mm; External Depth:6.3mm; Fixing Centers:50mm; Accessory Type:Fan Filter Assembly; Filter Efficiency (PPI):30; Height:2.4" ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp