SPC 2405

Spacer, Round, Nylon, 0.25In X 15.88Mm; Spacer Type: round; Spacer Material: nylon 6.6 (Polyamide 6.6); Outer...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2405. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 2405.

Newark

Datasheet1 page18 years ago

Descriptions

Descriptions of SPC 2405 provided by its distributors.

Spacer, Round, Nylon, 0.25In X 15.88Mm; Spacer Type:round; Spacer Material:nylon 6.6 (Polyamide 6.6); Outer Diameter:6.35Mm; Inner Diameter:-; Overall Length:15.875Mm; Product Range:-; Body Diameter:0.25"; Colour:natural Rohs Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp