SPC 2297

TEST JACK, 36A, SOLDER, BLACK; Contact Termination: Solder; Current Rating: 36A; Voltage Rating: 500V; Contact...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2297. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 2297.

element14

Datasheet1 page25 years ago

Descriptions

Descriptions of SPC 2297 provided by its distributors.

TEST JACK, 36A, SOLDER, BLACK; Contact Termination:Solder; Current Rating:36A; Voltage Rating:500V; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Black; Color:Black; Connector Type:Test Jack
Test Spring Probe; Connector Type:Test Jack; Color:Black; Contact Material:Brass; Contact Plating:Nickel; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Outer Diameter:0.080"; Voltage Rating:1200V ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp