SPC 2157

Power Entry Connector; Connector Type: IEC; Gender: Male-Female; Voltage Rating: 250V; Current Rating: 10A; Connector...
Datasheet

Price and Stock

DistributorSKUMinPkg
Quest21573
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 2157.

Newark

Datasheet1 page20 years ago

Descriptions

Descriptions of SPC 2157 provided by its distributors.

Power Entry Connector; Connector Type:IEC; Gender:Male-Female; Voltage Rating:250V; Current Rating:10A; Connector Mounting:Panel; Contact Termination:Solder; Connector Type:Power Entry; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp