SPC 1864

Lamp, Incandescent, Mini BAYONET/BA9S, 2
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1864. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 1864.

Farnell

Datasheet1 page24 years ago

Descriptions

Descriptions of SPC 1864 provided by its distributors.

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 2
LAMP, INCAND, BAYONET, 28V, 4.76W; Suppl; LAMP, INCAND, BAYONET, 28V, 4.76W; Supply Voltage:28V; Lamp Base Type:Miniature Bayonet / BA9S; Bulb Size:T-3 1/4; Power Rating:4.76W; MSCP:3; Average Bulb Life:1500h; Bulb Length (MOL):1.19"; Current Rating:170mA; Lead Style:Bayonet

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp