SPC 14067

LAMP, HALOGEN, E26, 130V, 50W; Supply Voltage: 130V; Lamp Base Type: Edison Screw, E26; Bulb Size: PAR 20; Power...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 14067. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 14067.

element14

Datasheet1 page23 years ago

Descriptions

Descriptions of SPC 14067 provided by its distributors.

LAMP, HALOGEN, E26, 130V, 50W; Supply Voltage:130V; Lamp Base Type:Edison Screw, E26; Bulb Size:PAR 20; Power Rating:50W; Beam Divergence:32°; Average Bulb Life:2000h; Bulb Diameter:2.56"; Bulb Length (MOL):3.25"
Halogen Lamp; Supply Voltage:130VAC; Base Type:E26; Length:82.6mm; Reflector Dia.:65mm; Color Temperature Typ:2800K; Average Bulb Life:2000h; Bulb Diameter:2.56"; Bulb Length (MOL):3.25"; Bulb Size:PAR 20 ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp