SparkFun DEV-14057

MK66FX1M0VMD18 Microcontroller Development Board 180MHz CPU 256KB RAM 1.004MB EEPROM/Flash Linux/Mac OS X/Win
$ 33.8

Price and Stock

CAD Models

Download SparkFun DEV-14057 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of SparkFun DEV-14057 provided by its distributors.

MK66FX1M0VMD18 Microcontroller Development Board 180MHz CPU 256KB RAM 1.004MB EEPROM/Flash Linux/Mac OS X/Win
TEENSY 3.6 W/OUT HDRS K66 EVAL
Family Name = Teensy / Width mm = 4.2 / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = PWM / Interfaces = Digital / Interfaces = MicroSD / Interfaces = Analogue / Interfaces = CAN / Interfaces = Ethernet / Interfaces = ADC / Length mm = 62 / Memory Type = RAM / Memory Type = EEPROM / Memory Type = Flash / Memory Size KB = 256 / Height mm = 4.2 / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Program Memory MB = 1 / Product Type = Development Board

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics
  • UWE ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEV14057