Infineon S29JL032H90TFI310

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29JL032H90TFI310.

IHS

Datasheet59 pages6 years ago
Datasheet58 pages10 years ago

Farnell

CAD Models

Download Infineon S29JL032H90TFI310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-12-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-06-30
LTD Date2011-12-31

Descriptions

Descriptions of Infineon S29JL032H90TFI310 provided by its distributors.

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 48-Pin TSOP Tray
2M X 16 FLASH 3V PROM 90 ns PDSO48
FLASH 32MB, SMD, 29DL323, TSOP48; Flash Memory Type: Parallel NOR; Memory Size: 32Mbit; Memory Case Style: TSOP; No. of Pins: 48Pins; Clock Frequency: -; Access Time: 90ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Ope
FLASH 32MB, SMD, 29DL323, TSOP48; Memory Type:Flash, NOR; Interface Type:Concurrent Read / Write; Memory Size:32Mbit; Memory Configuration:4M x 8bit; Time, Access:90ns; Sector Type:Top Boot; Voltage, Memory Vcc:3V; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA