Infineon S29GL512P10TFIR20

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 100ns 56-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512P10TFIR20.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S29GL512P10TFIR20 provided by its distributors.

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 100ns 56-Pin TSOP Tray
3A991.B.1.A Surface Mount Tray 512MX1 ic memory 100ns 18.4mm 110mA 512Mb
FLASH MEMORY, 512MBIT, 100NS, 56-TSOP
IC FLASH 512MBIT PARALLEL 56TSOP
512M X 1 FLASH 3V PROM 100 ns PDSO56
Flash Memory, 512Mbit, 100Ns, 56-Tsop; Flash Memory Type:Parallel Nor; Memory Configuration:-; Interfaces:Cfi, Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:100Ns; Supply Voltage Min:3V Rohs Compliant: Yes |Cypress Infineon Technologies S29GL512P10TFIR20

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA