Infineon S29GL512N10FFI010

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512N10FFI010.

IHS

Datasheet92 pages10 years ago
Datasheet92 pages10 years ago
Datasheet95 pages12 years ago

Farnell

CAD Models

Download Infineon S29GL512N10FFI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S29GL512N10FFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
3.0 Volt-only Page Mode Flash Memory featuring 110 nm MirrorBit™ Process Technology
512M FLASH MEMORY, 3V, SPI, 29GL512; Memory Case Style:BGA; No. of Pins:64; Access Time:100ns; Base Number:29; IC Generic Number:29GL512; Interface Type:Page Mode; Logic Function Number:29GL512; Memory Configuration:32M x 16bit or 64M x 8bit; Memory Size:512Mbit; Memory Type:Flash, NOR; Memory Voltage Vcc:3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:BGA; Page / Burst Read Access:25ns; Sector Type:Uniform; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:3V
Flash - NOR IC; Memory Type:FLASH; Access Time, Tacc:100ns; Page/Burst Read Access:25ns; Sector Type:Uniform; Package/Case:64-BGA; Memory Configuration:128K x 16; Memory Size:512MB; NOR Flash Type:Page Mode Access RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA