Infineon S29GL256N11FFI020

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
$ 7.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256N11FFI020.

IHS

Datasheet92 pages10 years ago
Datasheet92 pages10 years ago
Datasheet95 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S29GL256N11FFI020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-10-16
LTD Date2009-04-16

Descriptions

Descriptions of Infineon S29GL256N11FFI020 provided by its distributors.

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Flash, 16MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64
IC FLASH 256MBIT PARALLEL 64FBGA / FLASH - NOR Memory IC 256Mbit Parallel 110 ns 64-FBGA (13x11)
Flash - NOR IC; Memory Type:Flash; Interface Type:CMOS; Memory Size:256MB; Memory Configuration:128K x 16; Memory Voltage, Vcc:3V; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-BGA ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA