Infineon S29AL016D90TFI023

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 90ns 48-Pin TSOP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL016D90TFI023.

IHS

Datasheet53 pages10 years ago
Datasheet55 pages17 years ago

CAD Models

Download Infineon S29AL016D90TFI023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-08-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-04-10
LTD Date2009-10-10

Descriptions

Descriptions of Infineon S29AL016D90TFI023 provided by its distributors.

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 90ns 48-Pin TSOP T/R
16 MEGABIT (2M X 8-BIT/1M X 16-BIT) CMOS 3.0 VOLT-ONLY, BOOT SECTOR FLASH MEMORY Flash, 1MX16, 90ns, PDSO48
1M X 16 FLASH 3V PROM 90 ns PDSO48
Flash Memory IC; Access Time, Tacc:90ns; Package/Case:48-TSOP; Leaded Process Compatible:Yes; Memory Size:16Mbit; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:3V; Series:S29AL RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA